302SCQE

Apem
642-302SCQE
302SCQE

Mfr.:

Description:
Pushbutton Switches SPST-NO 1A 125V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 83

Stock:
83 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,78 € 4,78 €
4,27 € 42,70 €
4,03 € 80,60 €
3,98 € 199,00 €
3,37 € 337,00 €
3,24 € 648,00 €
2,86 € 1.430,00 €
2,73 € 2.730,00 €
2,67 € 5.340,00 €

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Pushbutton Switches
RoHS:  
300
Standard Switches
Sealed
Non-Illuminated
SPST
PCB Mount
OFF - (ON)
Plunger, Round
1 A
28 VDC
125 VAC
PC Pin
Silver
Brand: Apem
Product Type: Pushbutton Switches
Factory Pack Quantity: 100
Subcategory: Switches
Unit Weight: 7,152 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.