2636LHA232000L0

Apem
642-2636LHA232000L0
2636LHA232000L0

Mfr.:

Description:
Rocker Switches ROCKER SWITCH 2600 HIGH POWER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,86 € 15,86 €
14,70 € 147,00 €
10,84 € 216,80 €
10,12 € 1.012,00 €
9,79 € 2.545,40 €

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Rocker Switches
RoHS:  
Rocker Switches
Non-Illuminated
SPST
ON - ON
16 A
250 VAC
24 VDC
Screw
Rocker
Black
Panel Mount
Silver
Actuator Style: Rocker
Brand: Apem
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Product Type: Rocker Switches
Series: 2600
Factory Pack Quantity: 20
Subcategory: Switches
Unit Weight: 26,571 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99