25536NA

Apem
642-25536NA
25536NA

Mfr.:

Description:
Slide Switches SPDT 4A 125V STD On-On

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 48

Stock:
48 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,99 € 3,99 €
3,84 € 38,40 €
3,39 € 169,50 €
3,38 € 338,00 €
3,12 € 1.560,00 €
2,87 € 2.870,00 €
2,81 € 7.025,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Slide Switches
RoHS:  
Non-Illuminated
SPDT
ON - ON
4 A
125 VAC
Standard
Gold
Brand: Apem
Contact Material: Brass
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Slide Switches
Factory Pack Quantity: 100
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99