25336NA6

Apem
642-25336NA6
25336NA6

Mfr.:

Description:
Slide Switches SPDT 4A 125V STD On-On

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 161

Stock:
161 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,35 € 10,35 €
10,34 € 103,40 €
9,91 € 495,50 €
3,53 € 353,00 €
3,20 € 640,00 €

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Slide Switches
RoHS:  
Non-Illuminated
SPDT
ON - ON
4 A
125 VAC
PC Pin
Side
Through Hole
Silver
Bulk
Brand: Apem
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Right Angle
Product Type: Slide Switches
Factory Pack Quantity: 100
Subcategory: Switches
Travel: 4 mm
Type: Miniature Slide Switch
Unit Weight: 2,138 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536501590
CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.