25146NLDB

Apem
642-25146NLDB
25146NLDB

Mfr.:

Description:
Slide Switches DPDT ON - ON FLUSH

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Slide Switches
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Non-Illuminated
DPDT
100 mA
30 VDC
Flush
Gold
Brand: Apem
Contact Material: Brass
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Slide Switches
Factory Pack Quantity: 50
Subcategory: Switches
Type: Slide Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.