25139NLDB

Apem
642-25139NLDB
25139NLDB

Mfr.:

Description:
Slide Switches PN OFF ON GOLD FLUSH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,07 € 6,07 €
5,30 € 53,00 €
5,01 € 250,50 €
4,58 € 458,00 €
4,20 € 840,00 €
4,15 € 2.075,00 €
3,98 € 3.980,00 €
3,72 € 9.300,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Slide Switches
RoHS:  
Non-Illuminated
SPDT
ON - OFF - ON
100 mA
30 VDC
Solder Pin
Through Hole
Gold
Bulk
Brand: Apem
Contact Material: Brass
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Slide Switches
Factory Pack Quantity: 100
Subcategory: Switches
Travel: 4 mm
Type: Slide Switch
Unit Weight: 4,768 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.