1SS03-11.0

Apem
642-1SS03-11.0
1SS03-11.0

Mfr.:

Description:
Switch Bezels / Switch Caps Grey Round Cap 11mm Height

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,387 € 0,39 €
0,337 € 3,37 €
0,318 € 6,36 €
0,304 € 15,20 €
0,277 € 27,70 €
0,274 € 54,80 €
0,265 € 132,50 €
0,236 € 236,00 €
0,233 € 466,00 €

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Switch Bezels / Switch Caps
RoHS:  
Caps
Cap, Round
Gray
1SS
Brand: Apem
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DK
Height: 11 mm
Illumination: Non-Illuminated
Material: Polyamide (PA)
Maximum Operating Temperature: + 160 C
Minimum Operating Temperature: - 40 C
Product Type: Switch Bezels / Switch Caps
Factory Pack Quantity: 100
Subcategory: Switch Accessories
Tradename: multimec
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
3926901001
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99