18545CD

Apem
642-18545CD
18545CD

Mfr.:

Description:
Pushbutton Switches DPDT On-Mom 0.1A 30VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 72

Stock:
72 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,39 € 14,39 €
12,42 € 124,20 €
11,70 € 292,50 €
10,25 € 1.025,00 €
10,05 € 2.512,50 €
9,57 € 4.785,00 €
9,53 € 9.530,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Pushbutton Switches
RoHS:  
18000
Standard Switches
Non-Illuminated
DPDT
Bushing Mount
ON - (ON)
Plunger
100 mA
30 VDC
Solder Lug
Gold
Brand: Apem
Housing Material: Stainless Steel
Life: 60000 Cycle
Product Type: Pushbutton Switches
Factory Pack Quantity: 25
Subcategory: Switches
Terminal Seal: Epoxy
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536501590
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.