18235WWCD5

Apem
642-18235WWCD5
18235WWCD5

Mfr.:

Description:
Pushbutton Switches SPDT On-Mom 0.1A 30VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,41 € 14,41 €
13,60 € 136,00 €
13,21 € 330,25 €
11,00 € 550,00 €
9,06 € 906,00 €
8,86 € 2.215,00 €
8,68 € 4.340,00 €

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Pushbutton Switches
RoHS:  
18000
Standard Switches
Non-Illuminated
SPDT
PCB Mount
ON - (OFF), OFF - (ON)
Plunger
100 mA
30 VDC
PC Pin
Gold
Brand: Apem
Life: 60000 Cycle
Product Type: Pushbutton Switches
Factory Pack Quantity: 50
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.