18235WAD3

Apem
642-18235WAD3
18235WAD3

Mfr.:

Description:
Pushbutton Switches SPDT On-Mom 1A 125VAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 50

Stock:
50 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,93 € 12,93 €
12,07 € 120,70 €
11,54 € 288,50 €
10,05 € 502,50 €
9,57 € 957,00 €

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Pushbutton Switches
RoHS:  
18000
Standard Switches
Sealed
Non-Illuminated
SPDT
Bushing Mount
ON - (ON)
Plunger, Round
1 A
30 VDC
PC Pin
Gold
Brand: Apem
Product Type: Pushbutton Switches
Factory Pack Quantity: 50
Subcategory: Switches
Unit Weight: 4,768 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536501590
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.