18235AD

Apem
642-18235AD
18235AD

Mfr.:

Description:
Pushbutton Switches SP ON-MOM PC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 31

Stock:
31 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,73 € 11,73 €
11,72 € 117,20 €
8,55 € 213,75 €
8,54 € 427,00 €
8,45 € 845,00 €
8,36 € 2.090,00 €
8,02 € 4.010,00 €
7,22 € 7.220,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Pushbutton Switches
RoHS:  
18000
Standard Switches
Sealed
Non-Illuminated
SPDT
Bushing Mount
ON - (ON)
Plunger, Round
1 A
30 VDC
PC Pin
Gold
Actuator Style: Plunger
Brand: Apem
Housing Material: Polyamide (PA)
Life: 60000 Cycle
Product Type: Pushbutton Switches
Factory Pack Quantity: 50
Subcategory: Switches
Terminal Seal: Epoxy
Unit Weight: 8,548 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.