15451

Apem
642-15451
15451

Mfr.:

Description:
Pushbutton Switches Switch Alt Ag High Temp (I) Ro

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 663

Stock:
663 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,56 € 6,56 €
5,91 € 59,10 €
5,57 € 111,40 €
5,33 € 266,50 €
5,09 € 509,00 €
4,74 € 948,00 €
4,39 € 2.195,00 €

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Pushbutton Switches
RoHS:  
154XX
Standard Switches
Sealed
Non-Illuminated
4PST
PCB Mount
ON - OFF, OFF - ON
Plunger
250 mA
120 VAC
IP54
PC Pin
Black
Silver
Brand: Apem
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DK
Product Type: Pushbutton Switches
Factory Pack Quantity: 100
Subcategory: Switches
Tradename: unimec
Unit Weight: 4,675 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536501590
CNHTS:
8536500090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99