1415N8C2

Apem
642-1415N8C2
1415N8C2

Mfr.:

Description:
Pushbutton Switches SPDT 3A BLACK CAP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
50
Expected 4/1/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,59 € 5,59 €
5,12 € 51,20 €
4,80 € 120,00 €
4,63 € 277,80 €
4,39 € 526,80 €
4,35 € 1.305,00 €

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Pushbutton Switches
RoHS:  
1400N
Standard Switches
Non-Illuminated
SPDT
Panel Mount
ON - (OFF), OFF - (ON)
Square
3 A
Quick Connect
Silver
Brand: Apem
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Product Type: Pushbutton Switches
Factory Pack Quantity: 60
Subcategory: Switches
Unit Weight: 16,222 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509035
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99