1413N8C3

Apem
642-1413N8C3
1413N8C3

Mfr.:

Description:
Pushbutton Switches PB SWITCH 1400N SNAP IN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,52 € 6,52 €
6,05 € 60,50 €
5,47 € 136,75 €
5,31 € 318,60 €
4,92 € 590,40 €
4,76 € 1.428,00 €
4,41 € 2.381,40 €
4,25 € 4.335,00 €
4,18 € 10.533,60 €

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Pushbutton Switches
1400N
Standard Switches
Non-Illuminated
SPST
Panel Mount, Snap-In
OFF - (ON)
Square
3 A
12 VDC
Solder Lug
Green
Gold
Actuator Length: 12 mm
Actuator Material: Polyamide (PA)
Brand: Apem
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Housing Material: Polyamide (PA)
Life: 10000 Cycle
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 20 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 60
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509035
ECCN:
EAR99