1233A2X209ULCSA

Apem
642-1233A2X209ULCSA
1233A2X209ULCSA

Mfr.:

Description:
Pushbutton Switches Momntry pshbtn SP NO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 46

Stock:
46 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,42 € 13,42 €
12,35 € 123,50 €
12,32 € 308,00 €
10,22 € 408,80 €
10,00 € 10.000,00 €
2.520 Quote

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Pushbutton Switches
RoHS:  
1200
Standard Switches
Non-Illuminated
Bushing Mount
OFF - (ON)
8 A
24 VDC
250 VAC
Quick Connect
Brand: Apem
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Product Type: Pushbutton Switches
Factory Pack Quantity: 40
Subcategory: Switches
Unit Weight: 16,466 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509035
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99