1232C2

Apem
642-1232C2
1232C2

Mfr.:

Description:
Pushbutton Switches SPST-NC ON-MOM 3A 125VAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,65 € 7,65 €
6,77 € 67,70 €
5,92 € 236,80 €
5,76 € 691,20 €
5,37 € 1.503,60 €
5,10 € 2.652,00 €
4,61 € 4.610,00 €
4,48 € 11.289,60 €

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Pushbutton Switches
RoHS:  
1200
Standard Switches
Non-Illuminated
SPST
Panel Mount
ON - (OFF)
3 A
24 VDC
250 VAC
Quick Connect
Brand: Apem
Product Type: Pushbutton Switches
Factory Pack Quantity: 40
Subcategory: Switches
Unit Weight: 23,375 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509035
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.