1232A2

Apem
642-1232A2
1232A2

Mfr.:

Description:
Pushbutton Switches Round Plunger Momentary Pushbutton Switches ON-(OFF), SPST-NC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 59

Stock:
59 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,14 € 10,14 €
9,18 € 91,80 €
9,17 € 229,25 €
6,88 € 275,20 €

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Pushbutton Switches
RoHS:  
1200
Standard Switches
Non-Illuminated
SPST
Panel Mount
ON - (OFF)
Round
8 A
24 VDC
250 VAC
Quick Connect
Black
Actuator Style: Round
Brand: Apem
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Life: 10000 Cycle
Product Type: Pushbutton Switches
Factory Pack Quantity: 40
Subcategory: Switches
Unit Weight: 16,106 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509035
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99