1222MA

Apem
642-1222MA
1222MA

Mfr.:

Description:
Pushbutton Switches SPST-NC On-Mom 8A 125VAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
40,01 € 40,01 €
31,10 € 311,00 €
30,17 € 754,25 €
23,25 € 930,00 €
23,23 € 2.787,60 €
22,76 € 6.372,80 €
22,75 € 11.830,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Pushbutton Switches
RoHS:  
1200M
Standard Switches
Non-Illuminated
SPST
Bushing Mount
ON - (OFF)
Plunger
8 A
24 VDC
250 VAC
Screw
Silver
Actuator Style: Plunger
Brand: Apem
Housing Material: Polyamide (PA)
Life: 10000 Cycle
Product Type: Pushbutton Switches
Factory Pack Quantity: 40
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509035
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.