1222A2

Apem
642-1222A2
1222A2

Mfr.:

Description:
Pushbutton Switches SPST-NC ON-MOM 8A 125VAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,07 € 14,07 €
9,57 € 382,80 €

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Pushbutton Switches
RoHS:  
1200
Standard Switches
Non-Illuminated
Panel Mount
ON - (OFF)
8 A
24 VDC
250 VAC
Screw
Brand: Apem
Product Type: Pushbutton Switches
Factory Pack Quantity: 40
Subcategory: Switches
Unit Weight: 28,694 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509035
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.