12148A

Apem
642-12148A
12148A

Mfr.:

Description:
Toggle Switches DPDT ON OFF (ON)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 21

Stock:
21 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
50,18 € 50,18 €
46,44 € 464,40 €
44,94 € 1.123,50 €

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Toggle Switches
RoHS:  
Non-Illuminated
DPDT
ON - OFF - (ON)
Through Hole
Solder Pin
125 VAC
15/32-32
Bat
Sealed
Silver
12000
Actuator Style: Bat
Brand: Apem
Life: 50000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Toggle Switches
Factory Pack Quantity: 25
Subcategory: Switches
Unit Weight: 27,826 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536500700
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.