12146AD2G

Apem
642-12146AD2G
12146AD2G

Mfr.:

Description:
Toggle Switches PROFSNL SERIES TOGGL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
77,17 € 77,17 €
66,56 € 665,60 €
63,08 € 1.577,00 €
60,31 € 3.015,50 €
59,61 € 5.961,00 €

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Toggle Switches
RoHS:  
REACH - SVHC:
Non-Illuminated
DPDT
ON - ON
Panel Mount
Solder Lug
4 A
30 VDC
15/32-32
Bat
Sealed
Gold
12000
Actuator Style: Bat
Brand: Apem
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Life: 20000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Type: Bushing
Product Type: Toggle Switches
Factory Pack Quantity: 25
Subcategory: Switches
Unit Weight: 32,445 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536501900
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99