12144A

Apem
642-12144A
12144A

Mfr.:

Description:
Toggle Switches TOGGLE SWITCH 12000 HIGH SPEC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
72,48 € 72,48 €
44,94 € 449,40 €

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Toggle Switches
RoHS:  
Non-Illuminated
DP3T
ON - ON - ON
Panel Mount
Solder Lug
4 A
30 VDC
15/32-32
Toggle
Sealed
Silver
12000
Actuator Length: 17.3 mm
Actuator Material: Brass
Actuator Style: Lever
Brand: Apem
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Life: 150000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Type: Bushing
Product Type: Toggle Switches
Factory Pack Quantity: 25
Subcategory: Switches
Unit Weight: 22,292 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536501900
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
ECCN:
EAR99