121441RAK

Apem
642-121441RAK
121441RAK

Mfr.:

Description:
Toggle Switches TOGGLE SWITCH 12000 HIGH SPEC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
80,75 € 80,75 €
57,47 € 574,70 €
57,20 € 2.860,00 €
55,92 € 5.592,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Toggle Switches
Non-Illuminated
DP3T
ON - ON - (ON)
Panel Mount
Solder Lug
4 A
30 VDC
15/32-32
Toggle
Sealed
Silver
12000
Actuator Length: 17.3 mm
Actuator Material: Brass
Actuator Style: Lever
Brand: Apem
Life: 150000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Type: Bushing
Product Type: Toggle Switches
Factory Pack Quantity: 25
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536508099
CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.