1213C2

Apem
642-1213C2
1213C2

Mfr.:

Description:
Pushbutton Switches PUSHBUTTON BLACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 673

Stock:
673
Can Dispatch Immediately
On Order:
720
Expected 7/31/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,28 € 4,28 €
3,70 € 37,00 €
3,34 € 133,60 €
3,07 € 368,40 €

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Pushbutton Switches
RoHS:  
REACH - SVHC:
1200
Standard Switches
Non-Illuminated
SPST
Bushing Mount
OFF - (ON)
Plunger
3 A
24 VDC
250 VAC
Solder Lug
Silver
Bulk
Actuator Style: Plunger
Brand: Apem
Housing Material: Polyamide (PA)
Life: 10000 Cycle
Product Type: Pushbutton Switches
Factory Pack Quantity: 40
Subcategory: Switches
Part # Aliases: 1213C BLACK
Unit Weight: 15,350 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536501590
CNHTS:
8536500090
USHTS:
8536509035
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.