1203A2UL

Apem
642-1203A2UL
1203A2UL

Mfr.:

Description:
Pushbutton Switches SPST-NO OFF-MOM 8A 125VAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,83 € 5,83 €
5,20 € 52,00 €
4,52 € 180,80 €

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Pushbutton Switches
RoHS:  
1200
Standard Switches
Non-Illuminated
SPST
Panel Mount
OFF - (ON)
8 A
24 VDC
250 VAC
Screw
Brand: Apem
Product Type: Pushbutton Switches
Factory Pack Quantity: 40
Subcategory: Switches
Unit Weight: 16,588 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509035
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99