10G08

Apem
642-10G08
10G08

Mfr.:

Description:
Switch Bezels / Switch Caps Round cap red

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
100
Expected 5/18/2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,525 € 0,53 €
0,472 € 4,72 €
0,454 € 9,08 €
0,441 € 22,05 €
0,427 € 42,70 €
0,407 € 81,40 €
0,382 € 191,00 €
0,366 € 366,00 €
0,347 € 694,00 €

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Switch Bezels / Switch Caps
RoHS:  
Caps
Concave Cap
Apem 6C
Apem 6C
Red
6C
Bulk
Brand: Apem
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DK
Height: 2.4 mm
Length: 13.5 mm
Product Type: Switch Bezels / Switch Caps
Factory Pack Quantity: 100
Subcategory: Switch Accessories
Tradename: ultramec
Width: 12.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8532909000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99

Ultramec™ 6C Tactile Switches

APEM Ultramec™ 6C Tactile Switches are compact, low-profile (8mm x 8mm footprint, maximum height of 2.5mm, and standard J-bend terminals) switch offering a long lifecycle of 3 million actuations. The Ultramec 6C Switches feature up to IP67 environmental sealing and a floating cap option with a round, concave keycap for easy alignment of the PCB and front panel. The floating cap comes in five color options, making it an ideal solution under overlay and custom caps. The simple design and smooth feel of the Ultramec 6C create an ideal, low-profile switch solution for test and measurement, medical, food processing, and remote control applications.