DD2.22260S.001

Apacer
908-DD2.22260S.001
DD2.22260S.001

Mfr.:

Description:
Memory Modules DDR4 2400 16GB XR-DIMM 16GB, Conformal Coated

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 31

Stock:
31 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.299,46 € 1.299,46 €

Product Attribute Attribute Value Select Attribute
Apacer
Product Category: Memory Modules
RoHS:  
16 GB
+ 95 C
Brand: Apacer
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Product Type: Memory Modules
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301140
ECCN:
EAR99

DD2.22260S.001 DDR4 SDRAM XR-DIMM

Apacer Technology Inc. DD2.22260S.001 DDR4 SDRAM XR-DIMM is a high-density memory module with 16 pieces of 1024M x 8bits DDR4 synchronous DRAMs and a 4K bits EPROM. This memory module features a bi-directional differential data strobe, 8-bit prefetch, and internal Vref DQ generation. The DDR4 SDRAM is a 300-pin dual inline memory module that is intended for mounting into a connector socket. This memory module supports per DRAM addressability, write CRC at all speed grades, and CA parity (Command/Address parity). The DD2.22260S.001 SDRAM operates at -40°C to 95°C industrial temperature range and 1.14V to 1.26V power supply range. The DD2.22260S.001 synchronous DRAM offers 19.2GB/sec bandwidth and 2400Mbps speed grade.