B92.P35LHU.00106

Apacer
908-B92.P35LHU.00106
B92.P35LHU.00106

Mfr.:

Description:
Solid State Drives - SSD M280 NVMe 4x4 PLP 960GB WT

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Apacer
Product Category: Solid State Drives - SSD
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
PV25P-M280
960 GB
PCIe SSDs
M.2 2280
3D NAND
PCIe
3000 MB/s
3300 MB/s
3.3 V
- 40 C
+ 85 C
80 mm x 22 mm x 4.08 mm
Active Mode Current: 1.185 A
Brand: Apacer
Connector Type: 75 Pin
Packaging: Bulk
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8523801000
USHTS:
8523510000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PCIe Gen4 x4 2280 SSDs

Apacer Technology Inc. PCIe Gen4 x4 2280 SSDs are developed in M.2 2280 mechanical dimensions, which fully complies with PCIe Gen4 x4 interface and NVMe 2.0 specifications. These features allow the devices to operate in power management modes and significantly save on power consumption.