B92.935KHU.00211

Apacer
908-B92.935KHU.00211
B92.935KHU.00211

Mfr.:

Description:
Solid State Drives - SSD PCIe 2280 NVMe Gen3x4 BICS5 480GB ET /Replacement: B92.935KHU.00315

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Apacer
Product Category: Solid State Drives - SSD
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
PV210-M280
480 GB
PCIe SSDs
M.2 2280-D5-M
3D TLC
PCIe
2195 MB/s
3250 MB/s
3.3 V
- 40 C
+ 85 C
80 mm x 22 mm x 3.88 mm
Active Mode Current: 1.625 A
Brand: Apacer
Code Name: LDPC
Connector Type: 75-pin M.2
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Packaging: Bulk
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8523801000
USHTS:
8523802000

PV210-M280 Industrial PCIe SSDs

Apacer Technology Inc. PV210-M280 Industrial PCIe SSDs are designed in M.2 2280 mechanical dimensions, providing full compliance with PCIe Gen3 x4 interface and NVMe 1.3 specifications. These SSDs are built with a powerful PCIe controller to deliver outstanding performance in data transfer. The speeds can reach up to 553,000/543,000MB/s and 3,540/2,675MB/s in IOPS and sequential read/write. The PV210-M280 SSDs exhibit Advanced Encryption Standard (AES) and Trusted Computing Group (TCG) Opal to ensure data security. These industrial PCIe SSDs also feature flash bad-block management, S.M.A.R.T., TRIM support, Hyper-Cache technology, CoreGlacier™ heatsink technology, over-provisioning, NVMe Secure Erase, and DataRAID™. Typical applications include factory automation, gaming, healthcare, server and networking, and transportation.