B92.25CJGU.00105

Apacer
908-B92.25CJGU.00105
B92.25CJGU.00105

Mfr.:

Description:
Solid State Drives - SSD M280 NVMe 4x4 BICS5 256GB /Replacement: B92.25CJGU.00114

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Apacer
Product Category: Solid State Drives - SSD
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
PT250-M280
Brand: Apacer
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Packaging: Bulk
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8523801000
USHTS:
8523802000

PT250-M280 Solid State Drives (SSDs)

Apacer Technology Inc. PT250-M280 Solid State Drives (SSDs) are designed with M.2 2280 mechanical dimensions. These Commercial Extended Temperature (CET) SSDs comply with PCIe Gen4 x4 interface and NVMe 2.0 specifications, enabling the devices to operate in power management modes. The PT250-M280 SSDs achieve speeds of up to 570,000/677,000IOPS and 3,700/3,485MB/s in sequential read/write operations. These SSDs use 3D NAND technology for higher capacities of up to 2TB and offer improved power efficiency. The PT250-M280 SSDs are used in applications such as manufacturing, edge computing, 5G, networking, and factory automation.