B92.22CLGU.00344

Apacer
908-B92.22CLGU.00344
B92.22CLGU.00344

Mfr.:

Description:
Solid State Drives - SSD PCIe NVMe Gen3x4 BICS5 1TB

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Apacer
Product Category: Solid State Drives - SSD
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
PT220-M280
Brand: Apacer
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Packaging: Bulk
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8523801000
CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
ECCN:
EAR99

PT220-M280 Industrial PCIe SSDs

Apacer Technology Inc. PT220-M280 Industrial PCIe SSDs are designed in M.2 2280 mechanical dimensions, providing full compliance with PCIe Gen3 x4 interface and NVMe 1.3 specifications. These SSDs are built with a powerful PCIe controller to deliver outstanding performance in data transfer. The speeds can reach up to 210,000/327,000MB/s and 2,400/2,240MB/s in IOPS and sequential read/write. The PT220-M280 SSDs utilize 3D NAND for higher capacities of up to 2TB and provide more power efficiency. These PCIe SSDs exhibit Advanced Encryption Standards (AES) to ensure data security. The PT220-M280 industrial PCIe SSDs also feature flash bad-block management, S.M.A.R.T., TRIM support, DataDefender™, global wear leveling, Hyper-Cache technology, and NVMe Secure Erase. Typical applications include gaming, industrial, imaging, computing, and the Internet of Things (IoT).