B72.23CJGU.00104

Apacer
908-B72.23CJGU.00104
B72.23CJGU.00104

Mfr.:

Description:
Solid State Drives - SSD M242 NVMe 3x4 BiCS5 256GB

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Apacer
Product Category: Solid State Drives - SSD
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
PT230-M242
256 GB
Flash Drive
M.2 2242-M
3D TLC
PCIe, NVMe
2550 MB/s
3560 MB/s
3.3 V
0 C
+ 70 C
42 mm x 22 mm x 2.58 mm
Active Mode Current: 950 mA
Brand: Apacer
Code Name: LDPC
Connector Type: 75-pin M.2
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Packaging: Bulk
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8523801000
USHTS:
8523510000

Industrial PT230-M242 PCI Express Flash Drives

Apacer Technology Inc. Industrial PT230-M242 PCI Express Flash Drives are high-performance SSDs designed with M.2 2242 mechanical dimensions, providing full compliance with PCIe® Gen3 x4 interface and NVMe 1.4 specifications. It supports power management modes, significantly reducing power consumption. Built with a powerful PCIe controller that features on-module ECC and an efficient wear-leveling scheme, the PT230-M242 delivers exceptionally low latency and outstanding data transfer performance. High-speed storage and a compact design make it an ideal choice for larger, faster hosts deployed in various applications requiring top-tier performance.