B72.225KGZ.00158

Apacer
908-B72.225KGZ.00158
B72.225KGZ.00158

Mfr.:

Description:
Solid State Drives - SSD M242 NVMe 3x2 BiCS5 480GB

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Apacer
Product Category: Solid State Drives - SSD
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
PV220-M242
Brand: Apacer
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Packaging: Bulk
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8523801000
USHTS:
8523802000

PV220-M242 PCI Express SSD Flash Drives

Apacer Technology Inc. PV220-M242 PCI Express SSD Flash Drives are designed to deliver exceptionally low latency and outstanding performance in an M.2 2242 mechanical dimensions. These SSDs fully comply with the PCIe Gen3 x4 interface and NVMe 1.3 specifications to operate in different power-management modes while consuming low power. The PV220-M242 flash drives are built with a powerful PCIe controller that supports on-the-module ECC and an efficient Wear Leveling scheme. These industrial SSDs adopt advanced Low-Density Parity Check (LDPC) ECC engines and 3D NAND flash memory for higher capacities of up to 960GB with improved reliability.