APSDM016GS2AN-PTW

Apacer
908-APSDM016GS2ANPTW
APSDM016GS2AN-PTW

Mfr.:

Description:
Solid State Drives - SSD SATA3 SMD5A Disk Module 7-Pin/180 Degree SLC Slim2 16G Extended Temp with Housing

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Apacer
Product Category: Solid State Drives - SSD
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
SDM5A
16 GB
SATA Disk Modules
7P/180D
SLC
SATA
40 MB/s
44 MB/s
5 V
- 40 C
+ 85 C
41.4 mm x 19.8 mm x 7.5 mm
Active Mode Current: 165 mA
Brand: Apacer
Connector Type: 7-Pin SATA Signal Connector
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Packaging: Bulk
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8523801000
USHTS:
8523510000
ECCN:
EAR99

SDM SATA Disk Modules

Apacer Technology Inc. SATA-Disk Modules (SDM) are high-performance, embedded SSD designed to replace a conventional SATA hard disk drive in desktops, IT-STB, industrial PCs, and thin client systems. The SDM SSD can be plugged into a standard SATA 7-pin / 22-pin connector. The modules feature a built-in microcontroller and file management firmware that communicates with SATA standard interfaces. This means the SDM SSD does not require additional or proprietary host software. This product is well suited for embedded flash storage applications offering new and expanded functionality as well as more cost-effective designs, better performance, and increased reliability.