APSDM008GL2WN-PTW

Apacer
908-APSDM008GL2WNPTW
APSDM008GL2WN-PTW

Mfr.:

Description:
Solid State Drives - SSD SATA3 Disk Module 7-Pin/180 Degree SLC LP2 8G Extended Temp with Write Protect

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Apacer
Product Category: Solid State Drives - SSD
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
SDM5A
8 GB
SATA Disk Modules
7P/180D LP2
SLC
SATA
115 MB/s
365 MB/s
5 V
- 40 C
+ 85 C
33 mm x 29.3 mm x 1 mm
Active Mode Current: 220 mA
Brand: Apacer
Connector Type: 7-pin signal
Packaging: Bulk
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8523801000
CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SDM SATA Disk Modules

Apacer Technology Inc. SATA-Disk Modules (SDM) are high-performance, embedded SSD designed to replace a conventional SATA hard disk drive in desktops, IT-STB, industrial PCs, and thin client systems. The SDM SSD can be plugged into a standard SATA 7-pin / 22-pin connector. The modules feature a built-in microcontroller and file management firmware that communicates with SATA standard interfaces. This means the SDM SSD does not require additional or proprietary host software. This product is well suited for embedded flash storage applications offering new and expanded functionality as well as more cost-effective designs, better performance, and increased reliability.