APSDM004GQ2AN-PT

Apacer
908-APSDM004GQ2AN-PT
APSDM004GQ2AN-PT

Mfr.:

Description:
Solid State Drives - SSD SATA3 Disk Module 7-Pin/90 Degree SLC MP2 4GB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Apacer
Product Category: Solid State Drives - SSD
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
SDM5A 7P/90D MP2
4 GB
SATA Flash Drives
7P90D MP2
SLC
SATA
29 MB/s
85 MB/s
5 V
0 C
+ 70 C
52.25 mm x 24 mm x 15.2 mm
Active Mode Current: 200 mA
Brand: Apacer
Connector Type: 7-pin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Packaging: Bulk
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8523801000
USHTS:
8523510000
ECCN:
EAR99