APS297F512G-4BTM1GF

Apacer
908-AS297F5124BTM1GF
APS297F512G-4BTM1GF

Mfr.:

Description:
Solid State Drives - SSD Half Slim MO 297 SFD18S6-M 15nm 512G 15nm /Replacement: APS297F512G-6BTM1GF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Apacer
Product Category: Solid State Drives - SSD
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
SM210-297
512 GB
Half Slim SSDs
MO-297
MLC
SATA
470 MB/s
485 MB/s
5 V
0 C
+ 70 C
54 mm x 39.8 mm x 4 mm
Active Mode Current: 825 mA
Brand: Apacer
Connector Type: 7-pin signal, 15-pin power
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Packaging: Bulk
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Unit Weight: 25,466 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8523801000
USHTS:
8523802000
ECCN:
EAR99