APS297F128G-4BTF

Apacer
908-APS297F128G-4BTF
APS297F128G-4BTF

Mfr.:

Description:
Solid State Drives - SSD Half Slim MO 297 SATA3 SSD SLC DEVSLP 128GB /Replacement: APS297F128G-6BTF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Apacer
Product Category: Solid State Drives - SSD
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
SS210-297
128 GB
SATA Flash Drives
MO-297
SLC
SATA
435 MB/s
515 MB/s
5 V
0 C
+ 70 C
54 mm x 39.8 mm x 4 mm
Active Mode Current: 470 mA
Brand: Apacer
Connector Type: 7-pin signal, 15-pin power
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Packaging: Bulk
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Unit Weight: 22,560 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8523801000
USHTS:
8523510000
ECCN:
EAR99

SS210-297 1.8" Half Slim Solid State Drives

Apacer Technology Inc. SS210-297 1.8" Half-Slim Solid State Drives (SSDs) are well-balanced drives with a compact form factor that exhibits great performance. These drives are designed in SATA 6.0Gbps interface, delivering exceptional read/write speed. The 1.8" half-slim SSDs are engineered with DRAM for enhanced random performance and high data efficiency. These operate at -40°C to 85°C extended temperature range, and 5V supply voltage range.