APS297F064G-4BTM1GWF

Apacer
908-AS297F644BTM1GWF
APS297F064G-4BTM1GWF

Mfr.:

Description:
Solid State Drives - SSD Half Slim MO 297 SFD18S6-M 15nm 64G Extended Temperature 15nm /Replacement: APS297F064G-6BTM1GWF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
528,69 € 528,69 €
485,85 € 4.858,50 €

Product Attribute Attribute Value Select Attribute
Apacer
Product Category: Solid State Drives - SSD
RoHS:  
SM210-297
64 GB
SATA Flash Drives
MO-297
MLC
SATA
200 MB/s
510 MB/s
5 V
- 40 C
+ 85 C
54 mm x 39.8 mm x 4 mm
Active Mode Current: 320 mA
Brand: Apacer
Connector Type: 7-pin signal, 15-pin power
Packaging: Bulk
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Unit Weight: 16,396 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8523801000
CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.