APS297F032G-6BTM1GWF

Apacer
908-S297F032G6BTM1GW
APS297F032G-6BTM1GWF

Mfr.:

Description:
Solid State Drives - SSD Half Slim MO 297 SM210-297 MLC 32GB Extended Temp. Thermal Sensor DEVSLP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Apacer
Product Category: Solid State Drives - SSD
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
SM210-297
32 GB
SATA Flash Drives
MO-297
MLC
SATA
100 MB/s
400 MB/s
5 V
- 40 C
+ 85 C
54 mm x 39.8 mm x 4 mm
Active Mode Current: 235 mA
Brand: Apacer
Connector Type: 7-Pin SATA Signal Connector, 15-Pin SATA Power Connector
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Packaging: Bulk
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8523801000
USHTS:
8523802000