APS297F032G-4BTM1GWF

Apacer
908-AS297F324BTM1GWF
APS297F032G-4BTM1GWF

Mfr.:

Description:
Solid State Drives - SSD Half Slim MO 297 SFD18S6-M 15nm 32G Extended Temperature 15nm /Replacement: APS297F032G-6BTM1GWF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
317,40 € 317,40 €
291,92 € 2.919,20 €
282,18 € 7.054,50 €

Product Attribute Attribute Value Select Attribute
Apacer
Product Category: Solid State Drives - SSD
RoHS:  
SM210-297
32 GB
SATA Flash Drives
MO-297
MLC
SATA
100 MB/s
380 MB/s
5 V
- 40 C
+ 85 C
54 mm x 39.8 mm x 4 mm
Active Mode Current: 235 mA
Brand: Apacer
Connector Type: 7-pin signal, 15-pin power
Packaging: Bulk
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Unit Weight: 25,466 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8523801000
CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.