APS25AF7256G-7BTM1GWT

Apacer
908-5AF7256G7BTM1GWT
APS25AF7256G-7BTM1GWT

Mfr.:

Description:
Solid State Drives - SSD SATA 2.5" SSD 7mm Housing MLC 256GB WT

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Apacer
Product Category: Solid State Drives - SSD
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
SM210-25
Brand: Apacer
Packaging: Bulk
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
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
8523801000
CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SM210-25 Solid State Drive (SSD)

Apacer Technology Inc. SM210-25 Solid State Drive (SSD) is designed for high levels of performance and reliability, with storage capacities from 32GB to 512GB and excellent IOPs. The SM210-25 SSD features Apacer CoreSecurity, global wear leveling, flash block management, SMART (Self-Monitoring, Analysis, and Reporting Technology), TRIM, and extended temperature support. This drive is ideal for embedded, POS, kiosk, and IPC applications.

2.5" SATA 3.0 Solid State Drives (SSDs)

Apacer 2.5" SATA 3.0 Solid State Drives (SSDs) combine the advantages of flash disk technology with a Serial ATA 6.0Gb interface. They are fully compliant with the standard 2.5" form factor. They use the industry-standard 7-pin data and 15-pin power interface. SSDs can be hot-swapped when removing, replacing, or upgrading drives. The drives have much lower power consumption compared to traditional hard drives. These devices deliver exceptional read/write speed and high reliability, making them ideal for heavy-loading industrial or server applications.