APS25AF7064G-4BTT

Apacer
908-APS25AF7064G4BTT
APS25AF7064G-4BTT

Mfr.:

Description:
Solid State Drives - SSD 2.5" SATA3 SSD 7mm Housing SLC Standard Speed 64GB /Replacement: APS25AF7064G-7BTT

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Apacer
Product Category: Solid State Drives - SSD
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
SS210-25
64 GB
SATA Flash Drives
2.5 in
SLC
SATA
440 MB/s
530 MB/s
5 V
0 C
+ 70 C
100 mm x 69.85 mm x 6.9 mm
Active Mode Current: 460 mA
Brand: Apacer
Connector Type: 7-pin signal, 15-pin power
Packaging: Bulk
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Unit Weight: 106,476 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8523801000
USHTS:
8523802000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.