APS25AF7008G-4BTWT

Apacer
908-APS25AF708G4BTWT
APS25AF7008G-4BTWT

Mfr.:

Description:
Solid State Drives - SSD 2.5" SATA3 SSD 7mm Housing SLC 8GB Extended Temp /Replacement: APS25AF7008G-7BTWT

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Apacer
Product Category: Solid State Drives - SSD
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
SS210-25
8 GB
SATA Flash Drives
2.5 in
SLC
SATA
105 MB/s
135 MB/s
5 V
- 40 C
+ 85 C
100 mm x 69.85 mm x 6.9 mm
Active Mode Current: 285 mA
Brand: Apacer
Connector Type: 7-pin signal, 15-pin power
Packaging: Bulk
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Unit Weight: 106,476 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8523801000
USHTS:
8523510000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.