APS18AFA064G-4ATWL

Apacer
908-APS18AFA64G4ATWL
APS18AFA064G-4ATWL

Mfr.:

Description:
Solid State Drives - SSD 1.8" SATA3 SSD 3.3V SLC 64GB Extended Temp /Replacement: APS18AFA064G-6ATWL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Apacer
Product Category: Solid State Drives - SSD
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
SS210-18
64 GB
SATA Flash Drives
1.8 in
SLC
SATA
425 MB/s
520 MB/s
3.3 V
- 40 C
+ 85 C
78.5 mm x 54 mm x 5 mm
Active Mode Current: 655 mA
Brand: Apacer
Connector Type: 7-pin signal, 9-pin power
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Packaging: Bulk
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8523801000
USHTS:
8523510000
ECCN:
EAR99

2.5" SATA 3.0 Solid State Drives (SSDs)

Apacer 2.5" SATA 3.0 Solid State Drives (SSDs) combine the advantages of flash disk technology with a Serial ATA 6.0Gb interface. They are fully compliant with the standard 2.5" form factor. They use the industry-standard 7-pin data and 15-pin power interface. SSDs can be hot-swapped when removing, replacing, or upgrading drives. The drives have much lower power consumption compared to traditional hard drives. These devices deliver exceptional read/write speed and high reliability, making them ideal for heavy-loading industrial or server applications.