APM2T80SS21016GFS-6BTG

Apacer
908-APM2T1016GFS6BTG
APM2T80SS21016GFS-6BTG

Mfr.:

Description:
Solid State Drives - SSD SATA M.2 2280 SLC 16GB /Replacement: APM2T80SS21016GFS-7BTG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Apacer
Product Category: Solid State Drives - SSD
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
SS210-M280
16 GB
SATA SSDs
M.2 2280-D5-B-M
SLC
SATA
135 MB/s
365 MB/s
3.3 V
0 C
+ 70 C
80 mm x 22 mm x 2.23 mm
Active Mode Current: 325 mA
Brand: Apacer
Connector Type: 75-pin M.2
Packaging: Bulk
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8523801000
USHTS:
8523510000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SS210-M280 Serial ATA Flash Drives

Apacer Technology Inc. SS210-M280 Serial ATA Flash Drives are modularized Solid State Drives (SSDs) considered a leading add-in storage solution for future host computing systems. Designed with an M.2 form factor, this device is more suitable for mobile and compact computers due to its standard width of only 22mm. These serial arial flash drives appear in M.2 2280 mechanical dimensions and are ideal for mobile computing systems with a skinny and light form factor. The SS210-M280 flash drives are built with a powerful SATA controller that supports on-the-module ECC and an efficient wear-leveling scheme. These flash drives consume 700mA power in active mode and 80mA in idle mode. The SS210-M280 flash drives feature a 3.3V±5% supply voltage and operate within -40°C to 85°C wide temperature range.