APM2T80SM21128GAS-4BTMGW

Apacer
908-M2T8M21128GS4BTW
APM2T80SM21128GAS-4BTMGW

Mfr.:

Description:
Solid State Drives - SSD M.2 SM210-M280 MLC DEVSLP 128GB Single-Side 15nm Extended Temp /Replacement: APM2T80SM21128GFS-7BTMGW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Apacer
Product Category: Solid State Drives - SSD
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
SM210-M280
128 GB
SATA Flash Drives
M.2 2280
MLC
SATA
180 MB/s
500 MB/s
3.3 V
- 40 C
+ 85 C
80 mm x 22 mm x 1.5 mm
Active Mode Current: 465 mA
Brand: Apacer
Connector Type: 75-pin SATA
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Packaging: Bulk
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Unit Weight: 10,257 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8523801000
USHTS:
8523510000
ECCN:
EAR99

M.2 Solid State Drives (SSD)

Apacer M.2 Solid State Drives (SSD) are industrial SSD solutions that replace traditional hard drives. The SSDs have undergone strict qualifications to guarantee product dependability, reliability, and longevity. These next-generation modularized Solid State Drives (SSD) are suitable for mobile and compact computers with standard widths at 22.00mm.