APM2T42SM22256GFN-4FTMGW

Apacer
908-2SM22256FN4FTMGW
APM2T42SM22256GFN-4FTMGW

Mfr.:

Description:
Solid State Drives - SSD M.2 SM220-M242 MLC DEVSLP 256GB 15nm Extended Temp /Replacement: APM2T42SM22256GFN7FTMGW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Apacer
Product Category: Solid State Drives - SSD
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
SM220-M242
256 GB
M.2 SSDs
M.2 2242
MLC
SATA
355 MB/s
525 MB/s
3.3 V
- 40 C
+ 85 C
42 mm x 22 mm x 3.6 mm
Active Mode Current: 750 mA
Brand: Apacer
Connector Type: 75-pin
Packaging: Bulk
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Unit Weight: 12,327 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8523801000
USHTS:
8523510000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.