APM2T42SM22016GFN-6FTM

Apacer
908-M2T42SM22016GFN6
APM2T42SM22016GFN-6FTM

Mfr.:

Description:
Solid State Drives - SSD M.2 2242 SM220-M242 MLC DEVSLP 16GB 15nm /Replacement: APM2T42SM22032GTN-7ETM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Apacer
Product Category: Solid State Drives - SSD
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
SM220-M242
16 GB
ATA Flash Drives
M.2 2242-D2-B+M
MLC
SATA
50 MB/s
215 MB/s
3.3 V
0 C
+ 70 C
42 mm x 22 mm x 3.6 mm
Active Mode Current: 250 mA
Brand: Apacer
Connector Type: 75-pin M.2
Packaging: Bulk
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8523801000
USHTS:
8523510000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.