APM256GMFFN-4BTM1GW

Apacer
908-AM256MFFN4BTM1GW
APM256GMFFN-4BTM1GW

Mfr.:

Description:
Solid State Drives - SSD mSATA SM210-300 (MO-300) SATA3 SSD MLC DEVSLP Extended Temp 256GB 15nm /Replacement: APM256GMFFN-6BTM1GW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Apacer
Product Category: Solid State Drives - SSD
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
SM210-300
256 GB
SATA Flash Drives
MO-300
MLC
SATA
345 MB/s
505 MB/s
3.3 V
- 40 C
+ 85 C
50.8 mm x 29.85 mm x 3.8 mm
Active Mode Current: 710 mA
Brand: Apacer
Connector Type: 52-pin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Packaging: Bulk
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Unit Weight: 32,095 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8523801000
CNHTS:
8471701100
CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
ECCN:
EAR99

mSATA SSD Drives

Apacer mSATA Solid State Disk (SSD) Drives are designed using the SATA 6.0Gbps interface and deliver exceptional read/write speeds. Developed with flash management features, the mSATA SSD Drives ensure highly reliable and efficient processing in a wide range of applications. These flash management features include a powerful hardware ECC engine, power-saving modes, wear leveling, flash block management, S.M.A.R.T., TRIM, and power failure management. The Apacer mSATA SSD Drives are well-suited for heavy-loading embedded or server operations in host computing systems with space constraints.